Part Details for NDL26PFI-9MIT by Insignis Technology Corporation Inc
Overview of NDL26PFI-9MIT by Insignis Technology Corporation Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDL26PFI-9MIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1982-NDL26PFI-9MIT-ND
|
DigiKey | DDR3L 2GB X16 FBGA 7.5X13(X1.0) Min Qty: 1 Lead time: 6 Weeks Container: Tray |
198 In Stock |
|
$6.3350 / $8.8300 | Buy Now |
DISTI #
ICDRAM1969
|
Rutronik | DDR3L 2Gb 128Mx16 933MHz 95°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray |
Stock DE - 142 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$7.9200 | Buy Now |