Part Details for NDSH20120C by onsemi
Overview of NDSH20120C by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NDSH20120C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5556-NDSH20120C-ND
|
DigiKey | DIODE SIL CARB 1.2KV 26A TO247-2 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1237 In Stock |
|
$5.4400 / $9.5900 | Buy Now |
DISTI #
NDSH20120C
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode – EliteSiC, 20 A, 1200 V, D3, TO-247-2L - Rail/Tube (Alt: NDSH20120C) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks, 0 Days Container: Tube | 22500 Factory Stock |
|
$4.9472 / $5.9048 | Buy Now |
DISTI #
863-NDSH20120C
|
Mouser Electronics | Schottky Diodes & Rectifiers SIC DIODE GEN2.0 1200V TO247-2L RoHS: Compliant | 795 |
|
$5.4300 / $9.5900 | Buy Now |
|
Future Electronics | EliteSiC Series 1200 V 20 A Silicon Carbide Schottky Diode - TO-247-2 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 300Tube |
|
$4.2000 / $4.8900 | Buy Now |
|
Future Electronics | EliteSiC Series 1200 V 20 A Silicon Carbide Schottky Diode - TO-247-2 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 290Tube |
|
$5.3300 / $5.5500 | Buy Now |
|
Future Electronics | EliteSiC Series 1200 V 20 A Silicon Carbide Schottky Diode - TO-247-2 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 0Tube |
|
$5.3300 / $5.4700 | Buy Now |
|
Future Electronics | EliteSiC Series 1200 V 20 A Silicon Carbide Schottky Diode - TO-247-2 RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tube | 0Tube |
|
$5.3300 / $5.3700 | Buy Now |
|
Rochester Electronics | NDSH20120C - Silicon Carbide Schottky Diode, 1200V, 20A, TO-247-2LD RoHS: Compliant Status: Active Min Qty: 1 | 450 |
|
$4.9500 / $5.8200 | Buy Now |
DISTI #
NDSH20120C
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode – EliteSiC, 20 A, 1200 V, D3, TO-247-2L - Rail/Tube (Alt: NDSH20120C) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks, 0 Days Container: Tube | 22500 Factory Stock |
|
$4.9472 / $5.9048 | Buy Now |
DISTI #
NDSH20120C
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode – EliteSiC, 20 A, 1200 V, D3, TO-247-2L - Rail/Tube (Alt: NDSH20120C) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks, 0 Days Container: Tube | 22500 Factory Stock |
|
$4.9472 / $5.9048 | Buy Now |
Part Details for NDSH20120C
NDSH20120C CAD Models
NDSH20120C Part Data Attributes
|
NDSH20120C
onsemi
Buy Now
Datasheet
|
Compare Parts:
NDSH20120C
onsemi
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 20 A, 1200 V, D3, TO-247-2L, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340DA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 61 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 119 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 26 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 214 W | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |