Part Details for NE14 by Essentra Components
Overview of NE14 by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NE14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4188
|
Newark | Cable Clamp, Aluminium Alloy, 22.2Mm, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:22.2Mm, Cable Clamp/Clip Material:Aluminium Alloy, Cable Clamp/Clip Colour:-, External Length:-, External Width:12.7Mm Rohs Compliant: Yes |Essentra Components NE14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.7590 | Buy Now |
DISTI #
RPC2023-ND
|
DigiKey | CBL CLAMP P-TYPE FASTENER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
9185 In Stock |
|
$1.3361 / $2.5800 | Buy Now |
DISTI #
144-NE14
|
Mouser Electronics | Cable Mounting & Accessories Clamp,Screw Mnt,Blk/Alum,7/8 in Hold, Clamp,Screw Mnt,Black/Alum RoHS: Compliant | 1980 |
|
$1.1800 / $2.4200 | Buy Now |
DISTI #
70905304
|
RS | Cable Clamp, Screw Mount, Black/Alum, 7/8 in Bundle Dia. | Essentra Components NE14 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5800 / $1.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.1500 | Buy Now |
|
Bisco Industries | 500 |
|
Buy Now | ||
|
Onlinecomponents.com | Cable Clamps - Screw Mount, P-Style, Aluminum - Maximum Compatible Cable Diameter - 22.2 mm (0.875 in) RoHS: Compliant | 0 |
|
$0.6180 / $1.6930 | Buy Now |
DISTI #
RICNE14
|
DB Roberts | 0 |
|
RFQ | ||
DISTI #
RICNE-14
|
DB Roberts | CLAMP,SCREW MNT,BLK/ALUM,7/8 I | 0 |
|
RFQ |
Part Details for NE14
NE14 CAD Models
NE14 Part Data Attributes:
|
NE14
Essentra Components
Buy Now
|
Compare Parts:
NE14
Essentra Components
|
Samacsys Manufacturer | Essentra Components |