Part Details for NE1618DS by Philips Semiconductors
Overview of NE1618DS by Philips Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NE1618DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 152 |
|
$14.6093 / $20.5443 | Buy Now | |
|
Quest Components | 60 |
|
$18.6269 / $21.9140 | Buy Now | |
|
Quest Components | 32 |
|
$14.2441 | Buy Now | |
|
ComSIT USA | TEMPERATURE MONITOR FOR MICROPROCESSOR SYSTEMS Analog Circuit, 1 Func, PDSO16 RoHS: Not Compliant | Europe - 205 |
|
RFQ |
Part Details for NE1618DS
NE1618DS CAD Models
NE1618DS Part Data Attributes:
|
NE1618DS
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NE1618DS
Philips Semiconductors
Sensor/Transducer, 16 Pin, Plastic/epoxy
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Current-Max | 0.27 mA | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape/Style | RECTANGULAR | |
Surface Mount | YES | |
Temperature Coefficient | NEGATIVE/POSITIVE ppm/°C |