NE1848EE
C&K
Description: PUSHBUTTON SWITCH, DPDT, ALTERNATE, 0.5A, 24VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT

Overview of NE1848EE by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for NE1848EE by C&K

Part # Manufacturer Description Stock Price Buy
DISTI # 611-NE1848EE
Mouser Electronics Pushbutton Switches DPDT RoHS: Compliant 174
  • 1 $10.1400
  • 10 $9.1400
  • 25 $8.7600
  • 100 $7.9900
$7.9900 / $10.1400 Buy Now

CAD Models for NE1848EE by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NE1848EE by C&K

NE1848EE
C&K
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.90.33
Actuator Material
THERMOPLASTIC
Actuator Travel
4.7498 mm
Actuator Type
PUSHBUTTON
Additional Feature
ROHS COMPLIANT
Body Breadth
14.8 mm
Body Height
13 mm
Body Length or Diameter
31.5 mm
Center Contact Material
SILVER ALLOY
Center Contact Plating
SILVER
Contact Current(DC)-Max
0.5 A
Contact (DC) Max Rating R Load
0.5A@24VDC
Contact Resistance
0.07 mΩ
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
24 V
Dielectric Withstand Volts
2000VAC V
Electrical Life
10000 Cycle(s)
End Contact Material
SILVER ALLOY
End Contact Plating
SILVER
Illumination
NON-ILLUMINATED
Insulation Resistance
1000000000000 Ω
Insulator Material
THERMOPLASTIC
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
Operating Force-Max
7 N
PCB Hole Count
9
Sealing
DUST PROOF
Surface Mount
NO
Switch Action
ALTERNATE
Switch Function
DPDT
Switch Type
PUSHBUTTON SWITCH
Terminal Finish
SILVER
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Want to compare parts?
  1. NE1848EE
    C&K
    PUSHBUTTON SWITCH, DPDT, ALTERNATE, 0.5A, 24VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
    VS

Related Parts for NE1848EE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NE1848EE by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NE1848EE by C&K

Select Manufacturer
Which Manufacturer of NE1848EE would you like to use for your alert(s)?
  • Please alert me when NE1848EE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NE1848EE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NE1848EE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NE1848EE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NE1848EE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NE1848EE by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: