Part Details for NE1A-SCPU01-V1 (ALTERNATE: NE1ASCPU01V1) by OMRON Industrial Automation
Overview of NE1A-SCPU01-V1 (ALTERNATE: NE1ASCPU01V1) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NE1A-SCPU01-V1 (ALTERNATE: NE1ASCPU01V1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70033945
|
RS | Safety Network Controler, 16 in, 8 Safety Out, 24 VDC, IP20, NE Series | Omron Automation NE1A-SCPU01-V1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$2,640.4300 / $2,722.0900 | Buy Now |