Part Details for NE5560N by NXP Semiconductors
Overview of NE5560N by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NE5560N
NE5560N CAD Models
NE5560N Part Data Attributes
|
NE5560N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NE5560N
NXP Semiconductors
IC 0.04 A SWITCHING CONTROLLER, 100 kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, SOT-38-4, DIP-16, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | PLASTIC, SOT-38-4, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 20 V | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.025 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.04 A | |
Output Voltage-Nom | 3.72 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Current-Max (Isup) | 15 mA | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 100 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for NE5560N
This table gives cross-reference parts and alternative options found for NE5560N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE5560N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5560/BEA | IC 0.04 A SWITCHING CONTROLLER, 100 kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16, Switching Regulator or Controller | NXP Semiconductors | NE5560N vs 5560/BEA |
IP5560CD-16 | Switching Controller, Voltage-mode, 0.04A, 100kHz Switching Freq-Max, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | TT Electronics Resistors | NE5560N vs IP5560CD-16 |
IP5560CJ | Switching Controller, Voltage-mode, 0.04A, 100kHz Switching Freq-Max, CDIP16, CERDIP-16 | TT Electronics Resistors | NE5560N vs IP5560CJ |
5560/BEA | Switching Controller, Voltage-mode, 0.04A, 100kHz Switching Freq-Max, CDIP16 | YAGEO Corporation | NE5560N vs 5560/BEA |
IP5560CN | 0.04A SWITCHING CONTROLLER, 100kHz SWITCHING FREQ-MAX, PDIP16, DIP-16 | TT Electronics Power and Hybrid / Semelab Limited | NE5560N vs IP5560CN |
IP5560CJE1 | Switching Controller, Voltage-mode, 0.04A, 100kHz Switching Freq-Max, CDIP16, CERDIP-16 | TT Electronics Resistors | NE5560N vs IP5560CJE1 |
IP5560CJ | 0.04A SWITCHING CONTROLLER, 100kHz SWITCHING FREQ-MAX, CDIP16, CERDIP-16 | TT Electronics Power and Hybrid / Semelab Limited | NE5560N vs IP5560CJ |
IP5560CNE3 | Switching Controller, Voltage-mode, 0.04A, 100kHz Switching Freq-Max, PDIP16, DIP-16 | TT Electronics Resistors | NE5560N vs IP5560CNE3 |
IP5560J | 0.04A SWITCHING CONTROLLER, 100kHz SWITCHING FREQ-MAX, CDIP16, CERDIP-16 | TT Electronics Power and Hybrid / Semelab Limited | NE5560N vs IP5560J |
IP5560JE1 | 0.04A SWITCHING CONTROLLER, 100kHz SWITCHING FREQ-MAX, CDIP16, CERDIP-16 | TT Electronics Power and Hybrid / Semelab Limited | NE5560N vs IP5560JE1 |