Part Details for 5560/BEA by NXP Semiconductors
Overview of 5560/BEA by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5560/BEA
5560/BEA CAD Models
5560/BEA Part Data Attributes:
|
5560/BEA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
5560/BEA
NXP Semiconductors
IC 0.04 A SWITCHING CONTROLLER, 100 kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16, Switching Regulator or Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 20 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.05 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.04 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 100 kHz | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5560/BEA
This table gives cross-reference parts and alternative options found for 5560/BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5560/BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP5560CNE3 | Switching Controller, Voltage-mode, 0.04A, 100kHz Switching Freq-Max, PDIP16, DIP-16 | TT Electronics Resistors | 5560/BEA vs IP5560CNE3 |
IP5560CN | 0.04A SWITCHING CONTROLLER, 100kHz SWITCHING FREQ-MAX, PDIP16, DIP-16 | TT Electronics Power and Hybrid / Semelab Limited | 5560/BEA vs IP5560CN |
IP5560J | 0.04A SWITCHING CONTROLLER, 100kHz SWITCHING FREQ-MAX, CDIP16, CERDIP-16 | TT Electronics Power and Hybrid / Semelab Limited | 5560/BEA vs IP5560J |
IP5560CJE1 | Switching Controller, Voltage-mode, 0.04A, 100kHz Switching Freq-Max, CDIP16, CERDIP-16 | TT Electronics Resistors | 5560/BEA vs IP5560CJE1 |
IP5560JE1 | 0.04A SWITCHING CONTROLLER, 100kHz SWITCHING FREQ-MAX, CDIP16, CERDIP-16 | TT Electronics Power and Hybrid / Semelab Limited | 5560/BEA vs IP5560JE1 |
SE5560F | IC 0.04 A SWITCHING CONTROLLER, 100 kHz SWITCHING FREQ-MAX, CDIP16, CERDIP-16, Switching Regulator or Controller | NXP Semiconductors | 5560/BEA vs SE5560F |
IP5560CD-16 | Switching Controller, Voltage-mode, 0.04A, 100kHz Switching Freq-Max, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | TT Electronics Resistors | 5560/BEA vs IP5560CD-16 |
5560/BEA | Switching Controller, Voltage-mode, 0.04A, 100kHz Switching Freq-Max, CDIP16 | YAGEO Corporation | 5560/BEA vs 5560/BEA |
IP5560CNE3 | 0.04A SWITCHING CONTROLLER, 100kHz SWITCHING FREQ-MAX, PDIP16, DIP-16 | TT Electronics Power and Hybrid / Semelab Limited | 5560/BEA vs IP5560CNE3 |
IP5560CJ | 0.04A SWITCHING CONTROLLER, 100kHz SWITCHING FREQ-MAX, CDIP16, CERDIP-16 | TT Electronics Power and Hybrid / Semelab Limited | 5560/BEA vs IP5560CJ |