Part Details for NE80532KE056512 by Intel Corporation
Overview of NE80532KE056512 by Intel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NE80532KE056512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NE80532KE056512-ND
|
DigiKey | MPU XEON PROCESSOR, X86 ARCH. 2. Min Qty: 176 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
24762 In Stock |
|
$1.7100 | Buy Now |
|
Quest Components | 2 |
|
$394.2225 | Buy Now | |
|
Rochester Electronics | MPU Xeon Processor, x86 Arch 2.4GHz 604-Pin FCPGA ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 24762 |
|
$1.4600 / $1.7200 | Buy Now |