Part Details for NE8FBV-C5-LED-S by Neutrik USA Inc
Overview of NE8FBV-C5-LED-S by Neutrik USA Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NE8FBV-C5-LED-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y5845
|
Newark | Receptacle Ethercon Cat5E B Series - Through-Hole Led Light Pipes - Shielded - Pcbv, 24Mm From Front Panel To Pcb Rohs Compliant: Yes |Neutrik NE8FBV-C5-LED-S Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4800 / $15.5300 | Buy Now |
DISTI #
568-NE8FBV-C5-LED-S
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RECP CAT5e B series T-H SHD PCBV FP-PCB RoHS: Compliant | 840 |
|
$10.2600 / $12.9900 | Buy Now |
DISTI #
70624935
|
RS | RJ45 Data Receptacle, PCB, Vert, CAT5e, Shielded, LED Holes, etherCON B Series | Neutrik NE8FBV-C5-LED-S RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$10.5300 / $13.1600 | RFQ |
|
Onlinecomponents.com | etherCON B Series - Vertical PCB mount RJ45 receptacle - CAT5e - shielded - two light pipes for through hole LEDs - B-Series cutout with latch lock - max. panel thickness 3 mm The etherCON Series is a ruggedized and lockable RJ45 connector system - opti RoHS: Compliant |
400 In Stock 1800 Factory Stock |
|
$10.1000 / $12.9700 | Buy Now |
DISTI #
66354642
|
Verical | Conn RJ-45 RCP 8 POS 1.27mm Solder ST SMD/Thru-Hole 10 Terminal 1 Port Cat 5e RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2247 | Americas - 400 |
|
$12.3719 / $16.7139 | Buy Now |
DISTI #
NTR-NE8FBV-C5LEDS
|
TME | ETHERCON CHASSIS C5E V LED S Min Qty: 1 | 0 |
|
$8.5200 / $12.1800 | RFQ |
|
Powell Electronics | Receptacle etherCON CAT5e B series - thr Min Qty: 100 | 1188 |
|
$13.1300 | Buy Now |
|
Master Electronics | etherCON B Series - Vertical PCB mount RJ45 receptacle - CAT5e - shielded - two light pipes for through hole LEDs - B-Series cutout with latch lock - max. panel thickness 3 mm The etherCON Series is a ruggedized and lockable RJ45 connector system - opti RoHS: Compliant |
400 In Stock 1800 Factory Stock |
|
$10.1000 / $12.9700 | Buy Now |