-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C7897
|
Newark | Rj45 Conn, Jack, 8P8C, 1Port, Th, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Panel Mount, Through Hole Mount Rohs Compliant: Yes |Neutrik NE8FBV Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0800 / $5.1900 | Buy Now |
DISTI #
568-NE8FBV
|
Mouser Electronics | Modular Connectors / Ethernet Connectors PCB VERT RECEPT NICKEL RING RoHS: Compliant | 937 |
|
$5.4900 / $7.7600 | Buy Now |
DISTI #
70088261
|
RS | RJ45 Receptacle, 8, Vertical PCB Mount, 1.5 A, 1000 VAC (RMS), 0.12 in. (Max.) | Neutrik NE8FBV RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0400 / $8.4000 | RFQ |
DISTI #
NEUNE8FBV
|
Heilind Electronics | RECEPTACLE ETHERCON B SER | Americas - 21 in Stock675 On Order |
|
$5.6154 / $5.8871 | Buy Now |
|
Onlinecomponents.com | etherCON B Series - Vertical PCB mount RJ45 receptacle - B-Series cutout with latch lock, max. panel thickness 3 mm The etherCON Series is a ruggedized and lockable RJ45 connector system - optimized for pro audio - video and lightning network applicatio RoHS: Compliant |
875 In Stock 5800 Factory Stock |
|
$4.6500 / $8.2900 | Buy Now |
DISTI #
69257053
|
Verical | Conn RJ-45 F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2205 | Americas - 875 |
|
$6.7515 / $10.7802 | Buy Now |
DISTI #
77378703
|
Verical | Conn RJ-45 F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1944 | Americas - 20 |
|
$4.9691 / $7.2255 | Buy Now |
|
Bristol Electronics | 1300 |
|
RFQ | ||
|
Quest Components | 1040 |
|
$6.0480 / $12.0960 | Buy Now | |
|
Quest Components | 44 |
|
$7.4592 / $12.0960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy