Part Details for NE8FDV-Y110-B by Neutrik USA Inc
Overview of NE8FDV-Y110-B by Neutrik USA Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NE8FDV-Y110-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-NE8FDV-Y110-B
|
Mouser Electronics | Modular Connectors / Ethernet Connectors PANEL MOUNT RECEPT IDC 110 PUNCHDOWN RoHS: Compliant | 1943 |
|
$9.1800 / $11.7200 | Buy Now |
DISTI #
70088440
|
RS | Receptacle, 110 Punchdown, Metal Flange, Screw, etherCON CAT5 D Series | Neutrik NE8FDV-Y110-B RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6500 / $12.0700 | RFQ |
DISTI #
NEUNE8FDV-Y110-B
|
Heilind Electronics | Americas - 74 in Stock |
|
$10.6308 / $11.1452 | Buy Now | |
|
Onlinecomponents.com | etherCON D Series - Panel mount receptacle with IDC 110 punch down terminals - black D-shape metal flange with latch lock, max. panel thickness 4 mm - mounting screws included The etherCON Series is a ruggedized and lockable RJ45 connector system - opti RoHS: Compliant |
141 In Stock 300 Factory Stock |
|
$9.0400 / $11.4800 | Buy Now |
DISTI #
NTR-NE8FDV-Y110-B
|
TME | ETHERCON D-SER CHAS.CON.IDC-110 Min Qty: 1 | 0 |
|
$9.8900 / $14.0500 | RFQ |
DISTI #
NEUNE8FDV-Y110-B
|
Interstate Connecting Components | 24 |
|
$10.6308 / $11.1452 | Buy Now | |
|
Master Electronics | etherCON D Series - Panel mount receptacle with IDC 110 punch down terminals - black D-shape metal flange with latch lock, max. panel thickness 4 mm - mounting screws included The etherCON Series is a ruggedized and lockable RJ45 connector system - opti RoHS: Compliant |
141 In Stock 300 Factory Stock |
|
$9.0400 / $11.4800 | Buy Now |
Part Details for NE8FDV-Y110-B
NE8FDV-Y110-B CAD Models
NE8FDV-Y110-B Part Data Attributes:
|
NE8FDV-Y110-B
Neutrik USA Inc
Buy Now
|
Compare Parts:
NE8FDV-Y110-B
Neutrik USA Inc
|
Samacsys Manufacturer | Neutrik |