-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M9523
|
Newark | Jack, Rj45, Cat6, Ethercon, Idc, Panel, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat6, Ip Rating:Ip65, Connector Mounting:Cable Mount, Connectorrohs Compliant: Yes |Neutrik NE8FDY-C6 (Alternate Part Number: 7613187003684 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 170 |
|
$26.4200 / $34.1100 | Buy Now |
DISTI #
568-NE8FDY-C6
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RECPT Ni IDC TERM NO SCREW/NO TOOL RoHS: Compliant | 1397 |
|
$25.1400 / $31.8000 | Buy Now |
DISTI #
70088441
|
RS | RJ45 Receptacle, CAT6, D-Shaped, Nickel, 24-22AWG, 15A, etherCON CAT6 Series | Neutrik NE8FDY-C6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 65 |
|
$26.6500 / $31.9200 | Buy Now |
|
Onlinecomponents.com | etherCON CAT6 Series - The etherCON CAT6 D-shape panel connectors with metal housing and secure latching system offer a tool-free and gas-tight IDC termination - which makes cable assembly easy and fast. Attention! Intermates ONLY with NE8MC6-MO - NKE6S RoHS: Compliant |
19 In Stock 1450 Factory Stock |
|
$24.5300 / $32.7800 | Buy Now |
DISTI #
61764710
|
Verical | Conn RJ-45 F 8 POS ST Panel Mount 8 Terminal 1 Port Cat 6 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2206 | Americas - 18 |
|
$37.1910 / $41.4937 | Buy Now |
DISTI #
NTR-NE8FDY-C6
|
TME | ETHERCON CAT6 Min Qty: 1 | 41 |
|
$22.8100 / $32.5800 | Buy Now |
|
Powell Electronics | Receptacle etherCON CAT6 D series - IDC Min Qty: 50 | 1518 |
|
$1,718.5000 | Buy Now |
DISTI #
73F1411
|
Bürklin Elektronik | Socket, RJ45, 8 pole, 8P8C, Cat 6, IDC connection, NE8FDY-C6 Min Qty: 1 | 32 |
|
$23.8016 / $27.5455 | Buy Now |
|
Master Electronics | etherCON CAT6 Series - The etherCON CAT6 D-shape panel connectors with metal housing and secure latching system offer a tool-free and gas-tight IDC termination - which makes cable assembly easy and fast. Attention! Intermates ONLY with NE8MC6-MO - NKE6S RoHS: Compliant |
19 In Stock 1450 Factory Stock |
|
$24.5300 / $32.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NE8FDY-C6
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NE8FDY-C6
Neutrik USA Inc
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Neutrik | |
Additional Feature | REFERENCE STANDARD: IEC, TIA/EIA | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | GOLD (28) OVER NICKEL (47) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RJ45 | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VDC V | |
Durability | 1000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 27.56u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | EIA/TIA | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94-HB |