There are no models available for this part yet.
Overview of NE8FFX6-W by Neutrik USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NE8FFX6-W by Neutrik USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AC7315
|
Newark | Feed Thru Coupler, Rj45Jack, 8P8C, Cat6A, In Line Connector A:Rj45, In Line Connector B:Rj45, Connector Type:Adapter, In-Line, Product Range:Ethercon Series, Convert From Gender:Jack, Convert From Positions:8Positions Rohs Compliant: Yes |Neutrik NE8FFX6-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$33.1700 / $37.3200 | Buy Now | |
DISTI #
3937-NE8FFX6-W-ND
|
DigiKey | etherCON CAT6A feedthrough coupl Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
200 In Stock |
|
$73.9100 | Buy Now | |
DISTI #
568-NE8FFX6-W
|
Mouser Electronics | Modular Connectors / Ethernet Connectors etherCON CAT6A feedthrough RoHS: Compliant | 365 |
|
$32.7900 / $40.7100 | Buy Now | |
DISTI #
71555220
|
RS | Adapter etherCON CAT6A cable to cable IP65 rated sealing | Neutrik NE8FFX6-W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 45 |
|
$31.6600 / $41.1200 | Buy Now | |
DISTI #
NEUNE8FFX6-W
|
Heilind Electronics | ADAPTER ETHERCON CAT6A CA | Americas - 18 in Stock |
|
$37.5231 / $38.1094 | Buy Now | |
Onlinecomponents.com | etherCON Accessories - etherCON CAT6A feedthrough coupler for cable extensions. RoHS: Compliant |
283 On Order |
|
$30.0500 / $41.6500 | Buy Now | ||
DISTI #
NTR-NE8FFX6-W
|
TME | ETHERCON CAT6A FEEDTHROUGH COUPLER FOR CABLE EXTENSIONS Min Qty: 1 | 3 |
|
$35.8600 / $50.4400 | Buy Now | |
DISTI #
NEUNE8FFX6-W
|
Interstate Connecting Components | ADAPTER ETHERCON CAT6A CA | 6 |
|
$37.5231 / $38.1094 | Buy Now | |
Powell Electronics | Adapter etherCON CAT6A cable to cable – Min Qty: 1 | 200 |
|
$40.6500 | Buy Now | ||
Master Electronics | etherCON Accessories - etherCON CAT6A feedthrough coupler for cable extensions. RoHS: Compliant |
283 On Order |
|
$30.0500 / $41.6500 | Buy Now |
CAD Models for NE8FFX6-W by Neutrik USA Inc
Part Data Attributes for NE8FFX6-W by Neutrik USA Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NEUTRIK AG
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
Neutrik
|