Part Details for NE8MX-TOP-D by Neutrik USA Inc
Overview of NE8MX-TOP-D by Neutrik USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NE8MX-TOP-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH7574
|
Newark | Cable Connector Carrier Ethercon Cat5 And Cat6A - Chromium - Requires Rj45, For Unterminated Cable - Top - Ip 65 And Uv Rated, Bulk Rohs Compliant: Yes |Neutrik NE8MX-TOP-D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$2.2200 | Buy Now |
DISTI #
71725527
|
RS | Receptacle Housing Top, Velour Chromiuim Shell, Chuck/Boot, etherCON TOP Series | Neutrik NE8MX-TOP-D RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5800 / $5.9600 | RFQ |
|
Onlinecomponents.com | Cable connector carrier consists of a velour chromium shell, chuck and boot. The boot is suitable for cable diameters from 5 - 8 mm. For non pre-assembled cables only. Cable connector carrier does not include a RJ45 plug. RoHS: Compliant |
200 In Stock |
|
$3.8700 / $7.7600 | Buy Now |
DISTI #
NTR-NE8MX-TOP-D
|
TME | ETHERCON CABLE HOUSING TOP Min Qty: 1 | 0 |
|
$3.3600 / $4.7900 | RFQ |
|
Master Electronics | Cable connector carrier consists of a velour chromium shell, chuck and boot. The boot is suitable for cable diameters from 5 - 8 mm. For non pre-assembled cables only. Cable connector carrier does not include a RJ45 plug. RoHS: Compliant |
200 In Stock |
|
$3.8700 / $7.7600 | Buy Now |
Part Details for NE8MX-TOP-D
NE8MX-TOP-D CAD Models
NE8MX-TOP-D Part Data Attributes
|
NE8MX-TOP-D
Neutrik USA Inc
Buy Now
|
Compare Parts:
NE8MX-TOP-D
Neutrik USA Inc
|
Samacsys Manufacturer | Neutrik |