Part Details for NEB/J 25 by Lumberg Connect GmbH
Overview of NEB/J 25 by Lumberg Connect GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NEB/J 25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K6461
|
Newark | Socket, Low Voltage, 2.35Mm, Gender:Jack, Current Rating:1A, Pin Diameter:2.35Mm, Barrel Length:-, Connector Mounting:Panel Mount, Contact Termination Type:Solder, Barrel Inner Diameter:-, Barrel Outer Diameter:6.5Mm, Voltage Rohs Compliant: Yes |Lumberg NEB/J 25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2890 |
|
$0.4470 | Buy Now |
DISTI #
82AH2935
|
Newark | Dc Power Connector, Jack, 1A, Chassis, Gender:Jack, Current Rating:1A, Pin Diameter:2.35Mm, Barrel Length:-, Connector Mounting:Chassis Mount, Contact Termination Type:Solder, Barrel Inner Diameter:-, Barrel Outer Diameter:6.3Mm Rohs Compliant: Yes |Lumberg NEB/J 25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 729 |
|
$0.5450 | Buy Now |
DISTI #
71678907
|
RS | Power supply chassis socket, straight , fixing flange, break contact, solder | Lumberg NEB/J 25 RoHS: Compliant Min Qty: 750 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0400 / $1.0700 | RFQ |
DISTI #
NEB/J25
|
TME | Connector: DC supply, socket, male, 5.5/2.5mm, soldering, 1A, 12VDC Min Qty: 1 | 712 |
|
$0.7000 / $1.5300 | Buy Now |