Part Details for NEBC-D12G4-KS-3-R3G4 (ALTERNATE: 8031121) by Festo
Overview of NEBC-D12G4-KS-3-R3G4 (ALTERNATE: 8031121) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NEBC-D12G4-KS-3-R3G4 (ALTERNATE: 8031121)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71154678
|
RS | Cable, connecting, for controls, 3m, M12 D coded 4 pin to RJ45 4 pin | Festo NEBC-D12G4-KS-3-R3G4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$80.9300 | RFQ |