Part Details for NEBM-M12G8-E-7-LE8 (ALTERNATE: 1451589) by Festo
Overview of NEBM-M12G8-E-7-LE8 (ALTERNATE: 1451589) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NEBM-M12G8-E-7-LE8 (ALTERNATE: 1451589)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71240967
|
RS | Connecting Cable, 7m, M12 8 pin A coded socket, open end 8 wire | Festo NEBM-M12G8-E-7-LE8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$166.1000 | Buy Now |