Part Details for NEBV-H1G2-KN-1-N-LE2 (ALTERNATE: 566655) by Festo
Overview of NEBV-H1G2-KN-1-N-LE2 (ALTERNATE: 566655) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NEBV-H1G2-KN-1-N-LE2 (ALTERNATE: 566655)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70992834
|
RS | Cable Assembly, 3 pin angular plug socket, 2 Conductor wires, Open End, 1 m L | Festo NEBV-H1G2-KN-1-N-LE2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 23 |
|
$2.6200 | Buy Now |