Part Details for NEDZ105Z2.7V8X12F by NIC Components Corp
Overview of NEDZ105Z2.7V8X12F by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NEDZ105Z2.7V8X12F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NEDZ105Z2.7V8X12F
|
Avnet Abacus | Supercapacitor, EDLC, 1 F, 2.7 V, -20%, +80%, 1000 hours @ 70�C, Radial Leaded (Alt: NEDZ105Z2.7V8X12F) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for NEDZ105Z2.7V8X12F
NEDZ105Z2.7V8X12F CAD Models
NEDZ105Z2.7V8X12F Part Data Attributes
|
NEDZ105Z2.7V8X12F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NEDZ105Z2.7V8X12F
NIC Components Corp
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 1000000 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Diameter | 12 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | -20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 2.7 V | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |