Part Details for NEDZP105Z5V8.5X24BF by NIC Components Corp
Overview of NEDZP105Z5V8.5X24BF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NEDZP105Z5V8.5X24BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 477 |
|
$2.6634 / $6.4960 | Buy Now |
|
Quest Components | 381 |
|
$3.7700 / $8.7000 | Buy Now |
Part Details for NEDZP105Z5V8.5X24BF
NEDZP105Z5V8.5X24BF CAD Models
NEDZP105Z5V8.5X24BF Part Data Attributes
|
NEDZP105Z5V8.5X24BF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NEDZP105Z5V8.5X24BF
NIC Components Corp
Electric Double Layer Capacitor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 1000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Height | 8.5 mm | |
Length | 24 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5 V | |
Surface Mount | NO | |
Terminal Pitch | 12.1 mm | |
Terminal Shape | WIRE | |
Width | 17 mm |