Part Details for NEH100M35CC by NTE Electronics Inc
Overview of NEH100M35CC by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NEH100M35CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C5439
|
Newark | Capacitor 100Mf 35V Axial |Nte Electronics NEH100M35CC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NEH100M35CC-ND
|
DigiKey | CAP ALUM 100UF 20% 35V AXIAL Min Qty: 10 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
564 In Stock |
|
$0.5720 / $0.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$0.8100 / $1.3530 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$0.8100 / $1.3530 | Buy Now |