Part Details for NEHH3.3M250CB by NTE Electronics Inc
Overview of NEHH3.3M250CB by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NEHH3.3M250CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C5408
|
Newark | Capacitor 3.3Mfd 250V Axial |Nte Electronics NEHH3.3M250CB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
9 In Stock |
|
$1.2100 / $2.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
9 In Stock |
|
$1.2100 / $2.0200 | Buy Now |