Part Details for NEMA-3R-L A by Littelfuse Inc
Overview of NEMA-3R-L A by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLAC1000 | Amphenol Communications Solutions | FLA Shorting Cap NEMA ANSI C136.41, Shorting Contacts | |
FLBC70354001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 35mm Height, Black | |
FLBC70602001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 60mm Height, Clear |
Price & Stock for NEMA-3R-L A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NEMA-3R-LA-ND
|
DigiKey | NEMA 3R ENCLOSURE 6X6X4 Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Limited Supply - Call |
|
$80.5600 | Buy Now |
DISTI #
NEMA-3R-L A
|
TTI | Electrical Enclosures NEMA 3R ENCLOSURE 6X6X4 Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | IND.CONT.NEMA 3R ENCLOSURE 6X6X4 | 0 |
|
$169.9484 / $178.4458 | RFQ |