Part Details for NEMA-5-3-HW by Adam Technologies Inc
Overview of NEMA-5-3-HW by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLAC1000 | Amphenol Communications Solutions | FLA Shorting Cap NEMA ANSI C136.41, Shorting Contacts | |
FLBC70354001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 35mm Height, Black | |
FLBC70602001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 60mm Height, Clear |
Price & Stock for NEMA-5-3-HW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-NEMA-5-3-HW-ND
|
DigiKey | RECEPTACLE, PANEL SNAP, HORIZONT Min Qty: 1 Lead time: 14 Weeks Container: Tray |
7723 In Stock |
|
$0.7635 / $1.4500 | Buy Now |
DISTI #
737-NEMA-5-3-HW
|
Mouser Electronics | AC Power Entry Modules RECEPTACLE, PANEL SNAP, HORIZONT RoHS: Compliant | 9996 |
|
$0.7630 / $1.3700 | Buy Now |
DISTI #
74894043
|
RS | Connector, receptacle, PANEL SNAP, HORIZONT | Adam Tech NEMA-5-3-HW RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 100 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$0.8730 | Buy Now |
|
Onlinecomponents.com | Receptacle, Panel Snap, Horizont - Tray RoHS: Compliant | 0 |
|
$0.7980 / $2.2400 | Buy Now |