Part Details for NEMA23-17-15PD-AMT112S by CUI Devices
Overview of NEMA23-17-15PD-AMT112S by CUI Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NEMA23-17-15PD-AMT112S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4725-ND
|
DigiKey | STEPPER MOTOR W/ INCREMENTAL ENC Min Qty: 1 Lead time: 15 Weeks Container: Box |
1 In Stock |
|
$108.8100 | Buy Now |
DISTI #
490-NEMA23175AMT112S
|
Mouser Electronics | Stepper Motors W/Encodr 1.74mm 4.2A AMT112S, NEMA23 RoHS: Compliant | 2 |
|
$105.2200 / $113.4600 | Buy Now |
DISTI #
V99:2348_22759330
|
Arrow Electronics | 1.74 in Length, 85 oz-in Holding Torque, 1.4 A Current/Phase, Stepper Servo Motor Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1849 | Americas - 5 |
|
$10.7320 / $42.4343 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$116.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$111.9700 / $145.0800 | Buy Now |
DISTI #
31341213
|
Verical | 1.74 in Length, 85 oz-in Holding Torque, 1.4 A Current/Phase, Stepper Servo Motor Min Qty: 1 Package Multiple: 1 Date Code: 1849 | Americas - 5 |
|
$10.7320 / $10.9500 | Buy Now |