-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4721-ND
|
DigiKey | STEPPER MOTOR W/ INCREMENTAL ENC Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$117.8034 / $129.3500 | Buy Now |
DISTI #
490-NEMA23222AMT112S
|
Mouser Electronics | Stepper Motors W/Encodr 2.22mm 4.2A AMT112S, NEMA23 RoHS: Compliant | 10 |
|
$117.7800 / $129.3300 | Buy Now |
DISTI #
V99:2348_22759326
|
Arrow Electronics | 2.22 in Length, 170 oz-in Holding Torque, 2.1 A Current/Phase, Stepper Servo Motor RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1850 | Americas - 8 |
|
$26.9900 / $55.5363 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks Container: Box | 0Box |
|
$121.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$115.8000 / $147.5500 | Buy Now |
DISTI #
31750471
|
Verical | 2.22 in Length, 170 oz-in Holding Torque, 2.1 A Current/Phase, Stepper Servo Motor RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1850 | Americas - 8 |
|
$26.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy