Part Details for NES/J 135 by Lumberg Connect GmbH
Overview of NES/J 135 by Lumberg Connect GmbH
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NES/J 135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH2941
|
Newark | Dc Power Connector, Plug, 0.5A, Cable, Gender:Plug, Current Rating:500Ma, Pin Diameter:-, Barrel Length:9Mm, Connector Mounting:Cable Mount, Contact Termination Type:Solder, Barrel Inner Diameter:1.4Mm, Barrel Outer Diameter:3.4Mm Rohs Compliant: Yes |Lumberg NES/J 135 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 400 |
|
$0.5560 | Buy Now |
DISTI #
97K6464
|
Newark | Connector, Power Entry, Plug, 500Ma, Gender:Plug, Current Rating:500Ma, Pin Diameter:-, Barrel Length:9Mm, Connector Mounting:Cable Mount, Contact Termination Type:Solder, Barrel Inner Diameter:1.4Mm, Barrel Outer Diameter:3.4Mm Rohs Compliant: Yes |Lumberg NES/J 135 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6410 | Buy Now |
DISTI #
71678913
|
RS | Power supply plug, straight version, with solder eyes | Lumberg NES/J 135 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0900 / $1.1200 | RFQ |
DISTI #
64537932
|
Verical | Conn Power SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk Min Qty: 90 Package Multiple: 1 | Americas - 400 |
|
$0.6780 | Buy Now |
DISTI #
77780105
|
Verical | Conn Power SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk Min Qty: 73 Package Multiple: 1 | Americas - 303 |
|
$0.9688 / $1.1500 | Buy Now |
DISTI #
NES/J135
|
TME | Plug, DC supply, female, 3.4/1.3mm, for cable, soldering, 500mA Min Qty: 1 | 303 |
|
$0.7000 / $1.0300 | Buy Now |
DISTI #
40F115
|
Bürklin Elektronik | DC plug, inner dia. 1.4 mm, outer dia. 3.4 mm, black Min Qty: 1 | 420 |
|
$0.7643 | Buy Now |
DISTI #
1217032
|
element14 Asia-Pacific | PLUG, LOW VOLTAGE, 1.35MM RoHS: Compliant Min Qty: 1 Container: Each | 466 |
|
$1.3834 | Buy Now |
DISTI #
1217032
|
Farnell | PLUG, LOW VOLTAGE, 1.35MM RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 1 Days Container: Each | 466 |
|
$1.4692 / $2.0218 | Buy Now |
|
VRG Components Inc | Power supply plug, straight version, with solder eyes | 0 Stock |
|
RFQ |