Part Details for NETX ETHERNET TO SERIAL - ISO - HV by Decode
Overview of NETX ETHERNET TO SERIAL - ISO - HV by Decode
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Ethernet-USB-Starter-Kit | Renesas Electronics Corporation | Renesas Starter Kit Ethernet and USB Application Board | |
SF-NDCCGF28GB-000.5M | Amphenol Cables on Demand | Amphenol SF-NDCCGF28GB-000.5M 0.5m SFP28 Cable - Amphenol 25-Gigabit Ethernet SFP28 Direct Attach Copper Cable (1.6 ft) | |
SF-NDCCGF28GB-001M | Amphenol Cables on Demand | Amphenol SF-NDCCGF28GB-001M 1m SFP28 Cable - Amphenol 25-Gigabit Ethernet SFP28 Direct Attach Copper Cable (3.3 ft) |
Price & Stock for NETX ETHERNET TO SERIAL - ISO - HV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NETX-E-S-ISO-HV
|
TME | Converter, ETHERNET/RS232/RS422/RS485, 18÷72VDC, RJ45 x1, 5W Min Qty: 1 | 0 |
|
$216.6200 / $233.2800 | RFQ |