Part Details for NEV1000M16EE by NTE Electronics Inc
Overview of NEV1000M16EE by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NEV1000M16EE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 1000uF 16V 20% (10 X 21mm) Radial 5mm 0.24 Ohm 700mA 105°C RoHS: Compliant |
20 In Stock |
|
$0.5410 / $0.8680 | Buy Now |