Part Details for NEV1000M63GH by NTE Electronics Inc
Overview of NEV1000M63GH by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NEV1000M63GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 1000uF 63V 20% (16 X 32mm) Radial 7.5mm 0.12 Ohm 1550mA 2000h 85°C RoHS: Compliant |
11 In Stock |
|
$1.5300 / $2.4800 | Buy Now |