There are no models available for this part yet.
Overview of NEV100M100EE by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NEV100M100EE by NTE Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 100V 20% (13 X 21mm) Radial 5mm 1.06 Ohm 400mA 2000h 85°C RoHS: Compliant |
7 In Stock |
|
$0.7310 / $1.1550 | Buy Now |