There are no models available for this part yet.
Overview of NEV2200M16FF by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NEV2200M16FF by NTE Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 25mm) Radial 5mm 0.136 Ohm 1420mA 2000h 85°C Bulk RoHS: Compliant |
6 In Stock |
|
$0.8640 / $1.4190 | Buy Now |