Part Details for NEV2200M50GH by NTE Electronics Inc
Overview of NEV2200M50GH by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NEV2200M50GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C5687
|
Newark | Capacitor 2200Mf 50V Radial |Nte Electronics NEV2200M50GH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NEV2200M50GH-ND
|
DigiKey | CAP ALUM 2200UF 20% 50V RADIAL Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
116 In Stock |
|
$1.9000 / $2.2900 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 2200uF 50V 20% (18 X 35mm) Radial 7.5mm 0.14 Ohm 2090mA 2000h 85°C RoHS: Compliant |
18 In Stock |
|
$2.0000 / $3.0800 | Buy Now |
|
Quest Components | 4 |
|
$3.7500 / $4.5000 | Buy Now | |
|
Master Electronics | Cap Aluminum Lytic 2200uF 50V 20% (18 X 35mm) Radial 7.5mm 0.14 Ohm 2090mA 2000h 85°C RoHS: Compliant |
18 In Stock |
|
$2.0000 / $3.0800 | Buy Now |