Part Details for NEV680M35EF by NTE Electronics Inc
Overview of NEV680M35EF by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NEV680M35EF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NEV680M35EF-ND
|
DigiKey | CAP ALUM 680UF 20% 35V RADIAL Min Qty: 10 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
156 In Stock |
|
$0.6640 / $0.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
14 In Stock |
|
$1.1500 / $1.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
14 In Stock |
|
$1.1500 / $1.9000 | Buy Now |
Part Details for NEV680M35EF
NEV680M35EF CAD Models
NEV680M35EF Part Data Attributes:
|
NEV680M35EF
NTE Electronics Inc
Buy Now
|
Compare Parts:
NEV680M35EF
NTE Electronics Inc
|
Samacsys Manufacturer | NTE ELECTRONICS |