Part Details for NEVH1.0M160AA by NTE Electronics Inc
Overview of NEVH1.0M160AA by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NEVH1.0M160AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C5584
|
Newark | Capacitor 1Mfd 160V Radial |Nte Electronics NEVH1.0M160AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NEVH1.0M160AA-ND
|
DigiKey | CAP ALUM 1UF 160V RADIAL Min Qty: 50 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
1059 In Stock |
|
$0.1740 / $0.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
38 In Stock |
|
$0.2830 / $0.4664 | Buy Now |
|
Master Electronics | RoHS: Compliant |
38 In Stock |
|
$0.2830 / $0.4664 | Buy Now |