Part Details for NEXA473Z5.5V15X15.5F by NIC Components Corp
Overview of NEXA473Z5.5V15X15.5F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NEXA473Z5.5V15X15.5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NEXA473Z5.5V15X15.
|
Avnet Americas | DOUBLE LAYER ELECTROLYTC - Bulk (Alt: NEXA473Z5.5V15X15.) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7134 / $9.0384 | Buy Now |
Part Details for NEXA473Z5.5V15X15.5F
NEXA473Z5.5V15X15.5F CAD Models
NEXA473Z5.5V15X15.5F Part Data Attributes
|
NEXA473Z5.5V15X15.5F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NEXA473Z5.5V15X15.5F
NIC Components Corp
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 47000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 47000 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 15.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Pitch | 5.1 mm | |
Terminal Shape | WIRE |
Alternate Parts for NEXA473Z5.5V15X15.5F
This table gives cross-reference parts and alternative options found for NEXA473Z5.5V15X15.5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NEXA473Z5.5V15X15.5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL219612473E3 | Electric Double Layer Capacitor, Electric Double Layer, 5.5V, 80% +Tol, 20% -Tol, 47000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NEXA473Z5.5V15X15.5F vs MAL219612473E3 |
MAL219632473E3 | Electric Double Layer Capacitor, Electric Double Layer, 5.5V, 80% +Tol, 20% -Tol, 47000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NEXA473Z5.5V15X15.5F vs MAL219632473E3 |