Part Details for NEXC473Z5.5V10.5X5.5TRF by NIC Components Corp
Overview of NEXC473Z5.5V10.5X5.5TRF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for NEXC473Z5.5V10.5X5.5TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NEXC473Z5.5V10.5X5
|
Avnet Americas | Supercapacitor, EDLC, 47000 uF, 5.5 V, -20%, +80%, 1000 hours @ 70°C, Radial Can - SMD - Tape and Reel (Alt: NEXC473Z5.5V10.5X5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.4725 / $1.6461 | Buy Now |
|
Future Electronics | NEXC Series 5.5 v 0.047 F 10.5x5.5mm -25to+70'c SMD Super Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.6200 | Buy Now |
DISTI #
NEXC473Z5.5V10.5X5
|
Avnet Americas | Supercapacitor, EDLC, 47000 uF, 5.5 V, -20%, +80%, 1000 hours @ 70°C, Radial Can - SMD - Tape and Reel (Alt: NEXC473Z5.5V10.5X5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.4725 / $1.6461 | Buy Now |
DISTI #
NEXC473Z5.5V10.5X5
|
Avnet Americas | Supercapacitor, EDLC, 47000 uF, 5.5 V, -20%, +80%, 1000 hours @ 70°C, Radial Can - SMD - Tape and Reel (Alt: NEXC473Z5.5V10.5X5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.4725 / $1.6461 | Buy Now |
Part Details for NEXC473Z5.5V10.5X5.5TRF
NEXC473Z5.5V10.5X5.5TRF CAD Models
NEXC473Z5.5V10.5X5.5TRF Part Data Attributes
|
NEXC473Z5.5V10.5X5.5TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NEXC473Z5.5V10.5X5.5TRF
NIC Components Corp
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 47000uF, Surface Mount, 4343, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 4343 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 47000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Height | 5.5 mm | |
JESD-609 Code | e3 | |
Length | 10.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Size Code | 4343 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 10.8 mm |