Part Details for NEXC474Z3.5V10.5X8.5TRF by NIC Components Corp
Overview of NEXC474Z3.5V10.5X8.5TRF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for NEXC474Z3.5V10.5X8.5TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NEXC474Z3.5V10.5X8
|
Avnet Americas | Supercapacitor, EDLC, 0.47 F, 3.5 V, -20%, +80%, 1000 hours @ 70°C, Radial Can - SMD - Tape and Reel (Alt: NEXC474Z3.5V10.5X8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.3338 / $2.7346 | Buy Now |
|
Future Electronics | NEXC Series 47 F 3.5 V -20 to +80 % SMT V-Chip Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$2.2500 | Buy Now |
DISTI #
68489579
|
Verical | Cap Supercap 0.47F 3.5V -20% to 80% (10.5 X 8.5mm) SMD Cylindrical 420uA 25 Ohm 1000h 70°C T/R Min Qty: 500 Package Multiple: 500 Date Code: 2312 | Americas - 4500 |
|
$1.3324 / $1.5665 | Buy Now |
DISTI #
NEXC474Z3.5V10.5X8
|
Avnet Americas | Supercapacitor, EDLC, 0.47 F, 3.5 V, -20%, +80%, 1000 hours @ 70°C, Radial Can - SMD - Tape and Reel (Alt: NEXC474Z3.5V10.5X8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.3338 / $2.7346 | Buy Now |
|
New Advantage Corporation | NEXC Series 47 F 3.5 V -20 to +80 % SMT V-Chip Aluminum Electrolytic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$1.7700 / $1.9000 | Buy Now |
Part Details for NEXC474Z3.5V10.5X8.5TRF
NEXC474Z3.5V10.5X8.5TRF CAD Models
NEXC474Z3.5V10.5X8.5TRF Part Data Attributes:
|
NEXC474Z3.5V10.5X8.5TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NEXC474Z3.5V10.5X8.5TRF
NIC Components Corp
Electric Double Layer Capacitor, 3.5V, 80% +Tol, 20% -Tol, 470000uF, Surface Mount, 4343, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 4343 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 470000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Height | 8.5 mm | |
JESD-609 Code | e3 | |
Length | 10.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 3.5 V | |
Size Code | 4343 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 10.8 mm |