There are no models available for this part yet.
Overview of NEXC474Z5.5V16X9.5TRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for NEXC474Z5.5V16X9.5TRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10AH2530
|
Newark | Double Layer Cap, 0.47F, 5.5V, Smd, Capacitance:0.47F, Voltage(Dc):5.5V, Capacitor Terminals:Solder, Capacitance Tolerance:-20%, +80%, Lead Spacing:-, Lifetime @ Temperature:1000 Hours @ 70°C, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Nic Components NEXC474Z5.5V16X9.5TRF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
10AH2529
|
Newark | Double Layer Cap, 0.47F, 5.5V, Smd, Capacitance:0.47F, Voltage(Dc):5.5V, Capacitor Terminals:Solder, Capacitance Tolerance:-20%, +80%, Lead Spacing:-, Lifetime @ Temperature:1000 Hours @ 70°C, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Nic Components NEXC474Z5.5V16X9.5TRF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.1600 | Buy Now | |
DISTI #
NEXC474Z5.5V16X9.5
|
Avnet Americas | Supercapacitor, EDLC, 0.47 F, 5.5 V, -20%, +80%, 1000 hours @ 70°C, Radial Can - SMD - Tape and Reel (Alt: NEXC474Z5.5V16X9.5) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Reel | 200 Factory Stock |
|
$3.2045 / $3.7550 | Buy Now | |
Future Electronics | NEXC Series 5.5 V 0.47 F +80 / -20% SMT V-Chip Memory Back Up Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$3.4800 / $3.6100 | Buy Now | ||
DISTI #
NEXC474Z5.5V16X9.5TRF
|
Avnet Abacus | Supercapacitor, EDLC, 0.47 F, 5.5 V, -20%, +80%, 1000 hours @ 70�C, Radial Can - SMD - Tape and Reel (Alt: NEXC474Z5.5V16X9.5TRF) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S527800136844
|
Chip1Stop | Cap Supercap 0.47F 5.5V -20% to 80% (16 X 9.5mm) SMD Cylindrical 710uA 13 Ohm 1000h 70C T/R RoHS: Compliant | 200 |
|
$4.9500 | Buy Now |
CAD Models for NEXC474Z5.5V16X9.5TRF by NIC Components Corp
Part Data Attributes for NEXC474Z5.5V16X9.5TRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
, 6464
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.29.00.40
|
Factory Lead Time
|
20 Weeks
|
Capacitance
|
470000 µF
|
Capacitor Type
|
ELECTRIC DOUBLE LAYER CAPACITOR
|
Height
|
8.5 mm
|
JESD-609 Code
|
e3
|
Length
|
16.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 13 INCH
|
Positive Tolerance
|
80%
|
Rated (DC) Voltage (URdc)
|
5.5 V
|
Size Code
|
6464
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
FLAT
|
Width
|
16.3 mm
|
Related Parts for NEXC474Z5.5V16X9.5TRF
-
FC0H474ZFTBR32-SSSpecial Capacitors
-
EETHC2E471CAFixed Capacitors
-
CRCW0805845RFKEAFixed Resistors
-
MEM2051-00-195-00-AHeaders and Edge Type Connectors
-
MC68HSC705C8ACFBMicrocontrollers
-
IRF4905PBFPower Field-Effect Transistors
-
MBR230LSRectifier Diodes
-
NIN-PC100KTR210FFixed Inductors
-
XCL210C281GR-GSwitching Regulator or Controllers