Part Details for NEXT565Z5.5V44.5X17F by NIC Components Corp
Overview of NEXT565Z5.5V44.5X17F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Telecommunications
Price & Stock for NEXT565Z5.5V44.5X17F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NEXT565Z5.5V44.5X1
|
Avnet Americas | Supercapacitor, EDLC, 5.6 F, 5.5 V, -20%, +80%, 1000 hours @ 85°C, Radial Leaded - Bulk (Alt: NEXT565Z5.5V44.5X1) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$37.9378 / $44.4548 | Buy Now |
DISTI #
NEXT565Z5.5V44.5X17F
|
Avnet Abacus | Supercapacitor, EDLC, 5.6 F, 5.5 V, -20%, +80%, 1000 hours @ 85�C, Radial Leaded (Alt: NEXT565Z5.5V44.5X17F) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NEXT565Z5.5V44.5X17F
NEXT565Z5.5V44.5X17F CAD Models
NEXT565Z5.5V44.5X17F Part Data Attributes
|
NEXT565Z5.5V44.5X17F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NEXT565Z5.5V44.5X17F
NIC Components Corp
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 5600000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 5600000 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Diameter | 44.5 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
JESD-609 Code | e3 | |
Length | 17 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 20 mm | |
Terminal Shape | WIRE |