Part Details for NF2D-0 by Neutrik USA Inc
Overview of NF2D-0 by Neutrik USA Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NF2D-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J4886
|
Newark | Rca (Phono) Audio/Video Connector, Jack, 23.6 Mm, 1, Black, Metal Body, Gold Plated Contacts Rohs Compliant: Yes |Neutrik NF2D-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$3.5600 / $5.7700 | Buy Now |
DISTI #
568-NF2D-BLK
|
Mouser Electronics | RCA Phono Connectors RCA SCKT BLACK RoHS: Compliant | 151 |
|
$4.1200 / $6.4200 | Buy Now |
DISTI #
70088257
|
RS | Phono Socket Socket Brass (Shell) Brass Black 26 mm L x 13 mm W x 31 mm H | Neutrik NF2D-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$4.9400 / $6.4200 | Buy Now |
|
Onlinecomponents.com | Phono (RCA) Chassis Connectors - Phono socket in nickel D-shape housing - black isolation washers - solder version RoHS: Compliant |
86 In Stock 800 Factory Stock |
|
$4.1400 / $6.0400 | Buy Now |
DISTI #
51685702
|
Verical | Conn Phono Jack SKT 2 POS Solder Cup ST Panel Mount 2 Terminal 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1707 | Americas - 85 |
|
$6.6835 / $7.8544 | Buy Now |
|
Quest Components | 1 |
|
$6.7200 | Buy Now | |
DISTI #
NTR-NF2D-0
|
TME | NYS367(RCA)BLACK IN NI D-HOUSING Min Qty: 1 | 8 |
|
$4.9200 / $7.0300 | Buy Now |
|
Powell Electronics | Jacks RCA D series style-black- nickel Min Qty: 100 | 660 |
|
$5.5000 | Buy Now |
|
Master Electronics | Phono (RCA) Chassis Connectors - Phono socket in nickel D-shape housing - black isolation washers - solder version RoHS: Compliant |
86 In Stock 800 Factory Stock |
|
$4.1400 / $6.0400 | Buy Now |
Part Details for NF2D-0
NF2D-0 CAD Models
NF2D-0 Part Data Attributes
|
NF2D-0
Neutrik USA Inc
Buy Now
|
Compare Parts:
NF2D-0
Neutrik USA Inc
|
Samacsys Manufacturer | Neutrik |