Part Details for NF2EB-12V by Panasonic Electronic Components
Overview of NF2EB-12V by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for NF2EB-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3164
|
Newark | Relay, Signal, Dpdt, 30Vdc, 2A, Coil Voltage:12Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:-, Relay Mounting:Through Hole, Coil Type:-, Relay Terminals:Solder, Contact Voltage Vac:-, Contact Voltage Vdc:30V Rohs Compliant: Yes |Panasonic NF2EB-12V RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 500Ohm 2A DPDT (30.2x20x11.1)mm THT Flat Pack Relay RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | RELAY 2A 12VDC AMB FLATPACK PCB | 1 |
|
$59.9570 | Buy Now |
Part Details for NF2EB-12V
NF2EB-12V CAD Models
NF2EB-12V Part Data Attributes
|
NF2EB-12V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
NF2EB-12V
Panasonic Electronic Components
Wet Reed Relay, DPDT, Momentary, 0.024A (Coil), 12VDC (Coil), 290mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 20 mm | |
Body Height | 11.1 mm | |
Body Length or Diameter | 30.2 mm | |
Coil Current(DC)-Max | 0.024 A | |
Coil Operate Voltage(DC) | 9.6 V | |
Coil Power | 290 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 500 Ω | |
Coil Voltage(DC)-Max | 21 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 100VA@220VAC | |
Contact (AC) Max Rating R Load | 2A@220VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 220 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | Silver | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 9 | |
Operate Time | 16.5 ms | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 30.2mm x 20mm x 11.1mm | |
Relay Action | MBB | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 11.5 ms | |
Surface Mount | NO | |
Terminal Length | 0.0033020066040132085 inch | |
Termination Type | SOLDER |