Part Details for NF40E-14 250-500V50/60HZ-DC by ABB Low Voltage Products and Systems
Overview of NF40E-14 250-500V50/60HZ-DC by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NF40E-14 250-500V50/60HZ-DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SBH137001R1440
|
TME | Contactor: 4-pole, NO x4, 250÷500VAC,250÷500VDC, 3A, NF, -40÷70°C Min Qty: 1 | 0 |
|
$23.6400 / $27.0100 | RFQ |