Part Details for NF4EB-6V by Panasonic Electronic Components
Overview of NF4EB-6V by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for NF4EB-6V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 6VDC 90Ohm 2A 4PDT (30.2x24.6x11.1)mm THT Flat Pack Relay RoHS: Compliant |
25 In Stock |
|
$180.8300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 420 |
|
$59.0400 / $72.0000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 149 |
|
$59.0400 / $72.0000 | Buy Now |
|
Quest Components | 336 |
|
$60.0000 / $78.0000 | Buy Now | |
|
Quest Components | 7 |
|
$75.0000 / $78.0000 | Buy Now | |
|
Quest Components | 112 |
|
$216.4560 / $252.5320 | Buy Now | |
|
Master Electronics | Electromechanical Relay 6VDC 90Ohm 2A 4PDT (30.2x24.6x11.1)mm THT Flat Pack Relay RoHS: Compliant |
25 In Stock |
|
$180.8300 | Buy Now |
Part Details for NF4EB-6V
NF4EB-6V CAD Models
NF4EB-6V Part Data Attributes
|
NF4EB-6V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
NF4EB-6V
Panasonic Electronic Components
Wet Reed Relay
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 20 mm | |
Body Height | 11.1 mm | |
Body Length or Diameter | 30.2 mm | |
Coil Current(DC)-Max | 0.067 A | |
Coil Operate Voltage(DC) | 4.8 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 90 Ω | |
Coil Voltage(DC)-Max | 8.5 V | |
Coil Voltage-Nom | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 100VA@220VAC | |
Contact (AC) Max Rating R Load | 2A@220VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 220 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | Silver | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 15 | |
Operate Time | 16.5 ms | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 30.2mm x 20mm x 11.1mm | |
Relay Action | MBB | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 11.5 ms | |
Surface Mount | NO | |
Terminal Length | 0.0033020066040132085 inch | |
Termination Type | SOLDER |