Part Details for NFA 160V68 10*20 by Samyoung Electronics Co Ltd
Overview of NFA 160V68 10*20 by Samyoung Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFA 160V68 10*20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 68uF 160V 20% PluginD10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 65 |
|
$0.1451 / $0.2659 | Buy Now |