Part Details for NFA200220 by Carlo Gavazzi Holding AG
Overview of NFA200220 by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFA200220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C3391
|
Newark | Dpst 25A Fast-On 220Vac |Carlo Gavazzi NFA200220 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.0800 / $79.2800 | Buy Now |
DISTI #
225-NFA200220
|
Mouser Electronics | Industrial Relays DPST 25A FAST-ON 220VAC | 0 |
|
$56.2400 / $57.7600 | Order Now |
|
Onlinecomponents.com | Power Relay 220VAC | 0 |
|
$43.8700 / $91.8800 | Buy Now |