Part Details for NFA31GD1011014D by Murata Manufacturing Co Ltd
Overview of NFA31GD1011014D by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFA31GD1011014D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NFA31GD1011014D
|
Avnet Abacus | EMI Filter 0.015A 6VDC Flat Style SMD (Alt: NFA31GD1011014D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for NFA31GD1011014D
NFA31GD1011014D CAD Models
NFA31GD1011014D Part Data Attributes
|
NFA31GD1011014D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFA31GD1011014D
Murata Manufacturing Co Ltd
Data Line Filter, 4 Function(s), 6V, 0.015A, EIA STD PACKAGE SIZE 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | ARRAY TYPE; RC COMBINED TYPE FOR SIGNAL LINES | |
Capacitance | 100 µF | |
DC Resistance-Max | 100 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.8 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.015 A | |
Rated Voltage | 6 V | |
Terminal Finish | Tin (Sn) | |
Width | 1.6 mm |