Part Details for NFA450V100M18*31.5 LO by Samyoung Electronics Co Ltd
Overview of NFA450V100M18*31.5 LO by Samyoung Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFA450V100M18*31.5 LO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100uF 450V 20% PluginD18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 205 |
|
$0.7586 / $1.4512 | Buy Now |