Part Details for NFC103K100TR by NIC Components Corp
Overview of NFC103K100TR by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Part Details for NFC103K100TR
NFC103K100TR CAD Models
NFC103K100TR Part Data Attributes
|
NFC103K100TR
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NFC103K100TR
NIC Components Corp
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.01uF, SURFACE MOUNT, 2820, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2820 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Additional Feature | RATED AC VOLTAGE (V): 63 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 3.2 mm | |
Length | 7.2 mm | |
Manufacturer Series | NFC | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | NFC(100V) | |
Size Code | 2820 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 5.2 mm |